DTP06-4S-C015, AutomobIle Connectors

DTP06-4S-C015, AutomobIle Connectors
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.890 руб.
от 30 шт.779 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8017685075
Артикул: DTP06-4S-C015
Бренд: TE Connectivity

Описание

DT Family Connectors
TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity/DEUTSCH
Color: Gray
Contact Gender: Without Socket Contacts
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Male)
Housing Material: Polyamide(PA)
Ingress Protection: IP68
Insulation: Insulated
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTP04-4P-xxxx
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 6.71 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Row Spacing: 10.16 mm
Series: DTP
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: DT
Type: 4-Way
Voltage Rating: 200 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 14 AWG
Wire Gauge Range: 12 AWG to 14 AWG
Вес, г 9.01