MCP4921-E/MC, Digital to Analog Converters - DAC Single 12-bit DAC w/SPI interface
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
740 руб.
от 25 шт. —
613 руб.
от 100 шт. —
503.74 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 175 uA |
Output Type: | Voltage Buffered |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Resolution: | 12 bit |
Series: | MCP4921 |
Settling Time: | 4.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | Resistor-String |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 1%FSR |
Integral Nonlinearity Error | ±12LSB |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 4.5(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Resolution | 12bit |
Supplier Package | DFN EP |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем