AD8052ARZ-REEL

Фото 1/2 AD8052ARZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 130 руб.
от 25 шт.1 040 руб.
от 100 шт.835.20 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Посмотреть аналоги1
Номенклатурный номер: 8007868201
Бренд: Analog Devices

Описание

Amplifiers ADI SLP

Технические параметры

3 dB Bandwidth: 110 MHz
Amplifier Type: Voltage Feedback
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 88 dB
en - Input Voltage Noise Density: 16 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 3.25 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-6 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.4 mA
Operating Supply Voltage: 3 V to 12 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD8052
Settling Time: 50 ns
Shutdown: No Shutdown
SR - Slew Rate: 145 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Topology: Voltage Feedback
Voltage Gain dB: 98 dB
Vos - Input Offset Voltage: 1.7 mV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 2.5
Lead Shape Gull-wing
Manufacturer Type High Speed Amplifier
Maximum Dual Supply Voltage (V) ±6
Maximum Input Bias Current (uA) 2.5@5V
Maximum Input Offset Current (uA) 0.75@5V
Maximum Input Offset Voltage (mV) 10@5V
Maximum Operating Temperature (°C) 125
Maximum Quiescent Current (mA) 10@5V
Maximum Single Supply Voltage (V) 12
Minimum CMRR (dB) 72
Minimum CMRR Range (dB) 71 to 75
Minimum Dual Supply Voltage (V) ±1.5
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 70
Minimum Single Supply Voltage (V) 3
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single|Dual
PPAP No
Process Technology XFCB
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended
Type High Speed Amplifier
Typical Dual Supply Voltage (V) ±5
Typical Gain Bandwidth Product (MHz) 80
Typical Input Noise Voltage Density (nV/rtHz) 16@5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.85@5V
Typical Output Current (mA) 45@5V
Typical Settling Time (ns) 50
Typical Slew Rate (V/us) 145@5V
Typical Voltage Gain (dB) 98

Техническая документация

Datasheet
pdf, 437 КБ
Datasheet
pdf, 373 КБ