OPA2227MDREP, Precision Amplifiers High Prec,Low Noise Op Amp

OPA2227MDREP, Precision Amplifiers High Prec,Low Noise Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
от 10 шт.4 550 руб.
от 25 шт.4 080 руб.
от 100 шт.3 343.71 руб.
Добавить в корзину 1 шт. на сумму 5 210 руб.
Номенклатурный номер: 8005003220
Артикул: OPA2227MDREP
Бренд: Texas Instruments

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 138 dB
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 2.5 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 5 V to 36 V, +/-2.5 V to+/-18 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Part # Aliases: V62/12610-01XE
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: OPA2227-EP
Shutdown: No Shutdown
SR - Slew Rate: 2.3 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.08