UCC5304DWVR, Gate Drivers 5kVrms, 4A/6A single-channel isolated gate driver with 5V UVLO for GaNFETs & MOSFETs 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
580 руб.
от 100 шт. —
440 руб.
от 250 шт. —
413.83 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
UCC5304 Isolated Single-Channel Gate DriverTexas Instruments UCC5304 Isolated Single-Channel Gate Driver includes 4A peak-source and 6A peak-sink current. It is designed to drive power MOSFETs and GaNFETs in PFC, Isolated AC/DC, DC/DC, and synchronous rectification applications. The device has fast switching performance and robust ground bounce protection through greater than 100V/ns common-mode transient immunity (CMTI). The Texas Instruments UCC5304 is available in an 8.5mm SOIC-8 (DWV) package and can support isolation voltage up to 5kV RMS. Compared to an optocoupler, the UCC5304 family has lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 12 ns |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 6 A |
Package / Case: | SOIC-8 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 700 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Propagation Delay - Max: | 40 ns |
Rise Time: | 16 ns |
Series: | UCC5304 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | High-Side, Low-Side |