FIT221L1/16 BK001, Heat Shrink Tubing & Sleeves 1/16in ID LSZH TUBN 1000ft SPOOL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 300 руб.
Добавить в корзину 1 шт.
на сумму 182 300 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
FIT® LSZH Heat Shrink TubingAlpha Wire FIT® LSZH Heat Shrink Tubing seals terminations for added protection and improved mechanical ruggedness. This tubing is constructed from premium compounds under strict manufacturing controls. Alpha Wire FIT LSZH Heat Shrink Tubing features low longitudinal shrinkage and wide temperature ranges while providing an appealing appearance when used alone or on OEM equipment.
Технические параметры
Brand: | Alpha Wire |
Color: | Black |
Dielectric Strength: | 600 V |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inside Diameter: | 1.6 mm |
Manufacturer: | Alpha Wire |
Material: | Polyolefin(PO), Irradiated |
Maximum Operating Temperature: | +125 C |
Maximum Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Minimum Shrink Temperature: | +100 C |
Part # Aliases: | F221L1/16 BK001 |
Product Category: | Heat Shrink Tubing and Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Product: | Tubing |
Recovered Diameter: | 0.79 mm |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Type: | Heat Shrink Tubing |
Вес, г | 906 |
Техническая документация
Datasheet
pdf, 120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.