DR03AR104 SL357

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8005030764
Производитель: Alpha Wire
3 820 руб.
|
2 шт. со склада г.Москва, срок 3-4 недели |
|
|
Добавить в корзину 1 шт.
на сумму 3 820 руб.
|
Описание
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Технические параметры
Minimum Operating Temperature | -40°C |
Insulation material | ПВХ |
Maximum Operating Temperature | +105°C |
Connector B Number of Contacts | 3 |
Connector A Number of Contacts | 3 |
Cable Shape | Multicore |
Conductor Material | Медь |
Соблюдаемые стандарты | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Current Rating | 3,1 А |
Sheath Material | Polyurethane PUR |
Sheath Colour | Серый |
Cross Sectional Area | 0,34 мм² |
Connector A | Straight M12 |
Connector B | Straight M12 |
Shielding | Неэкранированный |
Brand | Alpha Wire |
Length | 3м |
IP Rating | IP67, IP68 |
Oil Resistant | Yes |
Number of Strands | 26 |
American Wire Gauge | 22 |
Outer Diameter | 4.32mm |
Minimum Bend Radius | 10 x D (Dynamic), 7 x D (Static) |
Outer Sheath Material | ПВХ |
Серия | Alpha Connect |
Number of Cores | 3 |
Voltage Rating | 300 V |
Connector B Housing Gender | Штекер |
Connector A Housing Gender | Гнездо |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.