PMC40 SL080


* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
Ном. номер: 8005030998
Производитель: Alpha Wire
1 850 руб.
|
8 шт. со склада г.Москва, срок 3-4 недели |
|
|
Добавить в корзину 1 шт.
на сумму 1 850 руб.
|
Описание
Alpha Wire High-Quality Cable Glands
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.
Alpha Wire offer a range of cable glands, also known as cable fittings, ideal for all of your strain relief needs. Cable glands fortify systems and protect your infrastructure against wear and tear. Providing strain relief for standard and flex focused applications. The cable glands are available in NPT, metric and PG threading options with a temperature rating up to 150° C.
The range of plastic cable glands from Alpha Wire include, threaded glands and flexible glands, both supplied with a gasket and locknut. Alpha Wire also provide hole plugs for sealing housing when no cable gland is used. The metal cable glands are made from brass with a rubber seal and NBR O-ring.
Технические параметры
Размер резьбы | M40 |
Maximum Cable Diameter | 28mm |
Colour | Slate |
Минимальный диаметр кабеля | 19mm |
Минимальная рабочая температура | -20°C |
Brand | Alpha Wire |
Locknut Included | Yes |
IP Rating | IP66, IP68 |
Maximum Operating Temperature | +150°C |
Standards Met | CSA Certified, UL 514 Listed, UL 94 V-2 |
Серия | FIT |
Горючесть | Flame Retardant, Self-extinguishing |
Material | Chloroprene Rubber (O-Ring/Seal), Polyamide |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.