AHA50AJB-560R, Wirewound Resistors - Chassis Mount 560Ohms 100PPM/C 50W 5 % Threaded

AHA50AJB-560R, Wirewound Resistors - Chassis Mount 560Ohms 100PPM/C 50W 5 % Threaded
Изображения служат только для ознакомления,
см. техническую документацию
252 шт., срок 7-9 недель
1 540 руб.
от 10 шт.1 260 руб.
от 25 шт.1 140 руб.
от 100 шт.869.39 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8005033369
Артикул: AHA50AJB-560R
Бренд: Yageo

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
AHA/AHP Series Wirewound Resistors

YAGEO AHA and AHP aluminum precision power wirewound resistors offer superior heat conduction with a gold-anodized finish that provides robust resistance to environmental conditions. The aluminum housed precision power wirewound resistors are wound to maximize high pulse capability. They are available in a power rating range of 5W to 250W and a resistive range of 0R1Ω to 51KΩ. The AHA and AHP series are designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Технические параметры

Brand: YAGEO
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: YAGEO
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 50 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Product: Aluminum Housed Resistors
Resistance: 560 Ohms
Series: AHA
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 100 PPM/C
Termination Style: Solder Lug
Tolerance: 5%

Техническая документация

Datasheet
pdf, 5240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.