Q8P3BXXR24E, LED Panel Mount Indicators LED INDICATOR 8MM

Фото 1/2 Q8P3BXXR24E, LED Panel Mount Indicators LED INDICATOR 8MM
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
5 610 руб.
от 10 шт.4 020 руб.
от 25 шт.3 480 руб.
Добавить в корзину 1 шт. на сумму 5 610 руб.
Альтернативные предложения1
Номенклатурный номер: 8005074513
Артикул: Q8P3BXXR24E
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Red Diffused 100В° 24V 20mA Wire Leads - 7.87" (200.00mm)

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
Illumination Color: Red
IP Rating: IP67
LED Size: 5 mm
Luminous Intensity: 80 mcd
Manufacturer: Apem
Mounting Hole Size: 8 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q8
Subcategory: LED Indication
Termination Style: Wire
Tradename: Q
Vf - Forward Voltage: 2 V
Viewing Angle: 100 deg
California Prop 65 Warning Information
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Ingress Protection IP67
Lamp Color Red
Lens Color Red
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Diffused
Millicandela Rating 100mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
Panel Cutout Dimensions 0.31"" (7.87mm)
Panel Cutout Shape Round
Ratings DC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.87"" (200.00mm)
Type LED
Video File Q Series LED indicators
Viewing Angle 100В°
Voltage 24V
Вес, г 7.4

Техническая документация

Datasheet
pdf, 2045 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.