HSTT100-48-5-2, Heat Shrink Tubing & Sleeves HSST 1x48 RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Описание
Wire & Cable\Wire & Cable Management\Heat Shrink Tubing & Sleeves
HSTT Dry Heat Shrink Tubing & SleevesPanduit HSTT Dry Heat Shrink Tubing and Sleeves are designed with Polyolefin cross-linked material for impressive thermal, physical, and chemical resistance. These heat shrinks are flexible, flame retardant, UV resistant (black only), and feature an impressive 2: 1 shrink ratio. The HSTT heat shrinks are RoHS-compliant, CSA-certified (except clear), and UL-recognized. Applications include strain relief, insulation, protection, bundles, color-coded wires, and electrical components.
Технические параметры
Brand: | Panduit |
Chemical Resistant: | Yes |
Color: | Red |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Family: | HSTT Heat Shrink |
Features: | Thin Wall Polyolefin Heat Shrink |
Flammability Rating: | Flame Retardant |
Inside Diameter: | 25.4 mm(1 in) |
Manufacturer: | Panduit |
Material: | Polyolefin(PO) |
Packaging: | Bulk |
Product Category: | Heat Shrink Tubing & Sleeves |
Product Type: | Heat Shrink Tubing and Sleeves |
Series: | HSTT |
Shrink Ratio: | 2:1 |
Subcategory: | Wire & Cable Management |
Техническая документация
Datasheet
pdf, 1553 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.