552-0711F, LED Circuit Board Indicators RED/GREEN DIFFUSED

552-0711F, LED Circuit Board Indicators RED/GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
1087 шт., срок 7-9 недель
820 руб.
от 10 шт.650 руб.
от 50 шт.460 руб.
от 100 шт.404.54 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8005078853
Артикул: 552-0711F
Бренд: Dialight

Описание

Optoelectronics\LED Indication\LED Circuit Board Indicators

Технические параметры

Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 20 mA
Illumination Color: Red, Green
LED Size: 5 mm
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 90 mcd, 40 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 2
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 552
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V, 2.1 V
Viewing Angle: 60 deg
Wavelength: 660 nm, 565 nm
Base Product Number 5520711 ->
Color Green, Red (x 2)
Configuration 2 High
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Millicandela Rating 40mcd Green, 90mcd Red
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 60В°
Voltage Rating 2.1V Green, 1.8V Red
Wavelength - Peak 565nm, 660nm
Вес, г 1.36

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.