PLF1A470MDL4TD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2269 шт., срок 7-9 недель
270 руб.
от 10 шт. —
180 руб.
от 50 шт. —
152 руб.
от 100 шт. —
119.86 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Capacitors\Aluminum - Polymer Capacitors
47ВµF 10V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105В°C
Технические параметры
Applications | General Purpose |
Capacitance | 47ВµF |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 25mOhm |
Height - Seated (Max) | 0.413"" (10.50mm) |
HTSUS | 8532.22.0020 |
Lead Spacing | 0.098"" (2.50mm) |
Lifetime @ Temp. | 2000 Hrs @ 105В°C |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 105В°C |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | Radial, Can |
REACH Status | REACH Unaffected |
Ripple Current @ High Frequency | 2.9A @ 100kHz |
RoHS Status | ROHS3 Compliant |
Series | PLF -> |
Size / Dimension | 0.248"" Dia (6.30mm) |
Tolerance | В±20% |
Type | Polymer |
Voltage - Rated | 10V |
Automotive | Yes |
Capacitance Value | 47uF |
Construction | Aluminum Cylindrical Can |
ECCN (US) | EAR99 |
Equivalent Series Resistance Type | Low |
ESR (Ohm) | 0.025 |
EU RoHS | Compliant |
IL (uA) | 94@2Min |
IR (mA) | 2900 |
Lead Diameter (mm) | 0.5 |
Lifetime (h) | 2000 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Part Status | Active |
Polarity | Polar |
PPAP | Unknown |
Product Diameter (mm) | 6.3 |
Size (mm) | 6.3 X 10.5 |
Terminal Pitch (mm) | 2.5 |
Termination Style | Radial |
Voltage | 10VDC |
Wire Form | Long Lead |
Brand: | Nichicon |
Capacitance: | 47 uF |
Diameter: | 6.3 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 25 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Lead Spacing: | 2.5 mm |
Leakage Current: | 94 uA |
Life: | 2000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Packaging: | Reel, Cut Tape |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.9 A |
Series: | PLF |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 10 VDC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.