UPM1V391MPD1TD, Aluminum Electrolytic Capacitors - Radial Leaded 390UF 35V AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
495 шт., срок 7-9 недель
290 руб.
от 10 шт. —
180 руб.
от 100 шт. —
138 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
UPM Aluminum Electrolytic Capacitors Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47µF to 15.000µF, and a capacitance tolerance of ±20% at 120Hz, +20°C.
Технические параметры
Brand: | Nichicon |
Capacitance: | 390 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 55 mOhms |
Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 5000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Ammo Pack |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 1.26 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Extremely Low Impedance, High Reliability |
Voltage Rating DC: | 35 VDC |
Техническая документация
Datasheet
pdf, 396 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.