10124648-001LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
2 270 руб.
от 10 шт. —
2 150 руб.
Добавить в корзину 2 шт.
на сумму 4 820 руб.
Описание
AirMax VS® High-Speed Backplane Connectors Amphenol FCI AirMax VS® High-Speed Backplane Connectors use innovative edge-coupling and air dielectric between adjacent conductors to deliver insertion loss and crosstalk. The shieldless open pin field design with no pre-assigned ground pins provides the ultimate flexibility in board layout. The AirMax VS connectors address a broad range of system architectures, including backplane, mid-plane, coplanar, mid-plane orthogonal, cabled backplane, and mezzanine applications. Further enhancements of the AirMax product family have seen speeds increase up to 25Gb/s, enabling customers to design electronic systems that are highly functional and cost-effective. This enables backward compatibility with legacy systems and forward compatibility with the most advanced designs.
Технические параметры
Brand: | Amphenol FCI |
Contact Plating: | Gold |
Factory Pack Quantity: | 50 |
Manufacturer: | Amphenol |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 6 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Headers |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Техническая документация
Datasheet 10124648-001LF
pdf, 323 КБ