10130248-005LF, Standard Card Edge Connectors HPCE R/A TYPE CNCTR

4 510 руб.
от 10 шт.3 800 руб.
от 28 шт.3 130 руб.
Добавить в корзину 1 шт. на сумму 4 510 руб.
Номенклатурный номер: 8005087190
Артикул: 10130248-005LF
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
Электропитание платы HPCE R/A TYPE CNCTR

Технические параметры

Brand: Amphenol FCI
Factory Pack Quantity: 28
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5 GOhms Power, 500 MOhms Signal
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Positions: 24 Position
Packaging: Tray
Pitch: 2.54 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Subcategory: Card Edge Connectors
Termination Style: Solder
Вес, г 23

Техническая документация

Datasheet 10130248-005LF
pdf, 783 КБ