10153303-30111LF

10153303-30111LF
Изображения служат только для ознакомления,
см. техническую документацию
2 840 руб.
от 9 шт.2 430 руб.
от 27 шт.2 140 руб.
от 108 шт.1 884.86 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8005087485
Бренд: Amphenol

Описание

Connectors\Backplane Connectors\PC/104 Connectors
PC/104 & PC/104 Plus Connectors Amphenol FCI PC/104 and PC/104 Plus Connectors are modular, ruggedized versions of the PC 2.54mm pitch and PC 2mm pitch, respectively. The PC/104 is an embedded computer standard defined by its compact footprint. The specification is based on the 104 signal contacts on the two bus connectors: 64 pins on P1, plus 40 pins on P2. The PC/104 modules mate together via stackable ISA, PCI, and PCIe® bus connectors and can be stacked or connected like building blocks. The PC/104 stack could include a CPU, power supply module, and peripheral modules. These connectors feature PC/104 modules that are designed to work with modules from multiple manufacturers. Amphenol FCI PC/104 and PC/104 Plus Connectors are ideal for communication, industrial monitoring, and embedded computing applications.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 9
Housing Material: Nylon
Manufacturer: Amphenol
Number of Positions: 120 Position
Pitch: 2 mm
Product Category: PC/104 Connectors
Product Type: PC/104 Connectors
Product: Non-Stackthrough
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Base Product Number 10153303 ->
Color Black
Connector Style PC/104
Connector Type Stackthrough, Unkeyed (PC/104)
Contact Finish Gold
Contact Finish Thickness Flash
Current Rating (Amps) 1A
ECCN EAR99
HTSUS 8536.69.4040
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 120
Number of Positions Loaded All
Number of Rows 4
Operating Temperature -55В°C ~ 105В°C
Package Tube
Pitch 0.079"" (2.00mm)
RoHS Status RoHS Compliant
Termination Solder
Voltage Rating 12V

Техническая документация