211PC022S5010, Automotive Connectors 2 way F 1.5 SICMA Inline Unsealed SRS compatible Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
350 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Connectors\Automotive Connectors
Sicma Inline Sealed & Unsealed Connectors Aptiv Sicma Inline Sealed and Unsealed Connectors are available in a variety of options for cavity count (ways), cavity configurations, and centerline spacing. The sealed version utilizes clean body SICMA/BTS terminals that are easily inserted into housing cavities. They are an ideal solution for engine compartments at the body mount, which are highly exposed to dirt and water. The unsealed version offers a reliable inline harness sectioning solution with compact male and female housings for convenient wire-to-wire mating. They come in mixed sizes of 1.5mm and 2.8mm terminals populating 24- and 36-way connectors. Aptiv Sicma Inline Sealed and Unsealed Connectors are suitable for applications such as chassis, engine compartments, harness sectioning in cockpits, dashboard, and much more.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Color: | Green |
Contact Gender: | Without Socket Contacts |
Contact Plating: | Tin |
Description/Function: | SRS Couplings |
Factory Pack Quantity: | 1000 |
Family: | SICMA |
Features: | Terminal Position Assurance(T.P.A.) |
Gender: | Receptacle(Female) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Aptiv |
Material: | Polybutylene Terephthalate(PBT) |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | 10738101 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 18 AWG |
Wire Gauge Min: | 22 AWG |
Wire Gauge Range: | 22 AWG to 18 AWG |
Техническая документация
Datasheet
pdf, 97 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.