71922-114LF, Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 190 шт.
от 354 шт. —
176 руб.
Добавить в корзину 190 шт.
на сумму 38 000 руб.
Описание
Interconnect > Connectors > Headers & PCB Receptacles
Технические параметры
Colour | grey |
Connector | socket |
Connector pinout layout | 2x7 |
Connector series | Quickie |
Connector variant | with ejector |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Family | FCI |
Kind of connector | male |
Manufacturer | Amphenol Communications Solutions |
Number of pins | 14 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | angled |
Type of connector | IDC |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
Housing Color: | Gray |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.8 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | Quickie |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.9 mm |
Termination Style: | Solder Pin |
Tradename: | Quickie |
Type: | Shrouded |
Voltage Rating: | 1.5 kV |