71991-315LF, Board to Board & Mezzanine Connectors 30 POS VERT PCB MNT RECPT

71991-315LF, Board to Board & Mezzanine Connectors 30 POS VERT PCB MNT RECPT
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.680 руб.
от 105 шт.505 руб.
от 255 шт.491.43 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8005090098
Артикул: 71991-315LF
Бренд: Amphenol

Описание

Connectors\Board to Board & Mezzanine Connectors
Dubox™ & Bergstik™ Connectors Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount, FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

Технические параметры

Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 15
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 30 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 1 kV