APSF160ELL471MHB5S, Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2

Фото 1/2 APSF160ELL471MHB5S, Aluminum Organic Polymer Capacitors 16Volts 470uF 0.2
Изображения служат только для ознакомления,
см. техническую документацию
1570 шт., срок 7-9 недель
360 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
от 500 шт.133.99 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения2
Номенклатурный номер: 8005161360
Артикул: APSF160ELL471MHB5S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5V DC ), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16V DC, and longer life of 5.000 hours at 105ºC. These radial leaded capacitors are also halogen-free and RoHS compliant.

Технические параметры

Номинальная емкость,мкФ 470
Единица измерения мкф
Brand: Chemi-Con
Capacitance: 470 uF
Diameter: 8 mm
Dissipation Factor DF: 0.1
ESR: 11 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 3.5 mm
Life: 20000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 5.4 A
Series: PSF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Tradename: NPCap
Voltage Rating DC: 16 VDC
Capacitance 470µF
Diameter 8mm
Dielectric Material Family Aluminium
Dissipation Factor 10%
Electrolyte Type Solid
Equivalent Series Resistance 11mΩ
Lead Pitch 3.5mm
Leakage Current 1.5 mA
Lifetime 1000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 5400mArms
Series PSF
Technology Polymer
Tolerance ±20%
Voltage 16V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.