02C0500JF, NTC Thermistors 50ohms 5%

02C0500JF, NTC Thermistors 50ohms 5%
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
от 10 шт.1 600 руб.
от 50 шт.1 230 руб.
от 100 шт.1 191.58 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Номенклатурный номер: 8005209687
Артикул: 02C0500JF

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
Sensors Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Технические параметры

B Parameter: 3486 K
Brand: Vishay/Dale
Diameter: 0.32 mm
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Power Rating: 100 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 50 Ohms
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 5%
Type: NTC
Вес, г 0.23

Техническая документация

Datasheet
pdf, 115 КБ
Datasheet
pdf, 91 КБ