SN74HC574DW, ИР37

PartNumber: SN74HC574DW
Ном. номер: 8005420820
Производитель: Texas Instruments
Фото 1/3 SN74HC574DW, ИР37
Фото 2/3 SN74HC574DW, ИР37Фото 3/3 SN74HC574DW, ИР37
Доступно на заказ 5646 шт. Отгрузка со склада в г.Москва 5 дней.
43 руб. × = 430 руб.
Минимальное количество для заказа 10 шт.
от 25 шт. — 28 руб.
от 200 шт. — 15.27 руб.
Есть аналоги

Описание

The SN74HC574DW is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for bus driving. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock (CLK) input. A buffered output-enable (OE\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.

• High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
• Bus-structured pinout
• 22ns Typical tpd
• 80µA Maximum low power consumption
• ±6mA Output drive at 5V
• 1µA Maximum low input current
• Green product and no Sb/Br

Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
Корпус: SO20W, инфо: Логический элемент ТТЛ Регистр неинвертирующий 8-бит + шинный интерфейс КМОП кристалл, примечание: ИР37

Технические параметры

EU RoHS
Compliant
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
13(Max)
Package Width (mm)
7.6(Max)
PCB changed
20
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

Техническая документация

Дополнительная информация

Datasheet SN74HC574DW