IRFL014TRPBF-BE3, MOSFET 60V N-CH HEXFET MOSFET SOT-2

230 руб.
от 10 шт.200 руб.
от 100 шт.168 руб.
от 2500 шт.145.70 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005513125
Артикул: IRFL014TRPBF-BE3

Описание

Trans MOSFET N-CH 60V 2.7A 4-Pin(3+Tab) SOT-223 T/R

Технические параметры

Automotive No
Channel Mode Enhancement
Channel Type N
Configuration Single Dual Drain
ECCN (US) EAR99
Maximum Continuous Drain Current (A) 2.7
Maximum Drain Source Resistance (mOhm) 200@10V
Maximum Drain Source Voltage (V) 60
Maximum Gate Source Voltage (V) ±20
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 2000
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Part Status Active
PCB changed 3
Pin Count 4
PPAP No
Product Category Power MOSFET
Standard Package Name SOT
Supplier Package SOT-223
Tab Tab
Typical Fall Time (ns) 19
Typical Gate Charge @ Vgs (nC) 11(Max)@10V
Typical Input Capacitance @ Vds (pF) 300@25V
Typical Rise Time (ns) 50
Typical Turn-Off Delay Time (ns) 13
Typical Turn-On Delay Time (ns) 10

Техническая документация

Datasheet
pdf, 297 КБ