1N4936G

130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
110 руб.
от 100 шт. —
52 руб.
от 500 шт. —
32.29 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Номенклатурный номер: 8005525854
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***
Описание
RECTIFIER, SINGLE, 1A, 400V, DO-204AL; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:300ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:150°C; Diode Case Style:DO-204AL; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 1000 |
Height | 2.7 mm(Max) |
If - Forward Current | 1 A |
Ir - Reverse Current | 1 uA |
Length | 5.2 mm(Max) |
Manufacturer | ON Semiconductor |
Max Surge Current | 30 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Package / Case | DO-41 |
Packaging | Bulk |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 175 ns |
RoHS | Details |
Series | 1N4936 |
Termination Style | Through Hole |
Type | Fast Recovery Rectifiers |
Unit Weight | 0.010935 oz |
Vf - Forward Voltage | 1 V |
Vr - Reverse Voltage | 400 V |
Width | 2.7 mm(Max) |