ADUM4160BRIZ-RL, Цифровой изолятор, 2 канала, 60 нс, 3.1 В, 5.5 В, SOIC, 16 вывод(-ов)
см. техническую документацию
Описание
ADUM4160 is a USB port isolator, based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and are easily integrated with low and full speed USB-compatible peripheral devices. It provides mechanisms for detecting the direction of data flow and control over the state of the output buffers. Data direction is determined on a packet-by-packet basis. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60601-1: 250 V rms (reinforced), IEC 60950-1: 400 V rms (reinforced), VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 846V peak. It is widely used in application such as USB peripheral isolation, isolated USB hub, medical applications etc.
• Number of inputs, VDD1 side is 2
• Number of inputs, VDD2 side is 2
• Maximum data rate is 12Mbps
• Maximum propagation delay is 70ns at 5V
• Maximum jitter is 3ns
• Bidirectional communication
• USB 2.0 compatible
• High common-mode transient immunity is >35kV/µs typ
• Operating temperature is -40°C to +105°C
• Packaging style is 16-lead SOIC
• IC
Технические параметры
Количество каналов | 2 канала | |
Задержка Распространения | 60нс | |
Количество Выводов | 16вывод(-ов) | |
Линейка Продукции | - | |
Максимальная Рабочая Температура | 105°C | |
Максимальное Напряжение Питания | 5.5В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 3.1В | |
Стандарты Автомобильной Промышленности | - | |
Стиль Корпуса Интерфейса | SOIC | |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов | |
Brand: | Analog Devices | |
Data Rate: | 12 Mb/s | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Forward Channels: | 2 Channel | |
Isolation Type: | Magnetic Coupling | |
Isolation Voltage: | 5000 Vrms | |
Manufacturer: | Analog Devices Inc. | |
Maximum Fall Time: | 300 ns | |
Maximum Operating Temperature: | +105 C | |
Maximum Rise Time: | 300 ns | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 3 Channel | |
Operating Supply Current: | 6 mA | |
Operating Supply Voltage: | 3.3 V, 5 V | |
Package/Case: | SOIC-16 | |
Polarity: | Bidirectional | |
Product Category: | Digital Isolators | |
Product Type: | Digital Isolators | |
Propagation Delay Time: | 70 ns | |
Protocol Supported: | USB 2 | |
Reverse Channels: | 2 Channel | |
Series: | ADUM4160 | |
Shutdown: | No Shutdown | |
Subcategory: | Interface ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 3.1 V | |
Type: | USB Isolated Transceiver |