ATMEGA164PA-MU

1 300 руб.
от 25 шт.1 030 руб.
от 100 шт.869 руб.
Добавить в корзину 1 шт. на сумму 1 300 руб.
Номенклатурный номер: 8005817313

Описание

MCU, 8BIT, ATMEGA, 20MHZ, QFN-44; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:QFN; No. of I/O's:32I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:AVR ATmega; MCU Series:ATmega16X; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:megaAVR; Controller Family/Series:ATmega; EEPROM Memory Size:512Byte; Flash Memory Size:16KB; Logic Function Number:164; MPU Core Size:8bit; No. of ADC Inputs:8; No. of PWM Channels:6; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWM, RTC, Timer; Program Memory Size:16KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device

Технические параметры

ADC Channels 8
ADC Resolution 10bit
ADCs 8x10 bit
Data Bus Width 8Bit
Device Core AVR
Family Name ATmega
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 0
Maximum Number of USART Channels 2
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of PWM Units 1
Pin Count 44
Program Memory Size 16 kB
Program Memory Type Flash
Pulse Width Modulation 1(6 Channel)
PWM Channels 6
RAM Size 1 kB, 512 B
Timer Resolution 16 bit, 8 bit
Timers 1x16 bit, 2x8 bit
Typical Operating Supply Voltage 1.8 > 5.5 V
высота 1mm
длина 7.1mm
максимальная рабочая температура +85 °C
размеры 7.1x7.1x1mm
тип монтажа Surface Mount
тип упаковки VQFN
Число таймеров 3
ширина 7.1mm

Техническая документация

Datasheet ATMEGA644A-AUR
pdf, 29759 КБ