2004-1511-000, RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT

2004-1511-000, RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
2 840 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8004813817
Артикул: 2004-1511-000
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB RF Connectors Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Технические параметры

Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Plug(Pin)
Manufacturer: Radiall
Maximum Frequency: 4 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Panel Receptacles
RF Series: SMB
Subcategory: RF Interconnects
Вес, г 5

Техническая документация

Datasheet
pdf, 64 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.