3.14-1, Raspberry Pi Hats / Add-on Boards Prototyping board for Raspberry Pi A+ and B+ hardware projects. HAT sized(65mm x 56.5mm).
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7-9 недель
1 890 руб.
от 5 шт. —
1 820 руб.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 686.54 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Embedded Solutions\Computing\Raspberry Pi Hats / Add-on Boards
Prototyping BoardsTwin Industries Prototyping Boards are designed specifically for Raspberry Pi Model A+ and B+ projects. Mounting holes are provided to attach the Twin Industries Prototyping Boards to Raspberry Pi computers with uncommitted board area for mounting additional components as well as cutouts for camera and display cables.
Технические параметры
Brand: | Twin Industries |
Description/Function: | Raspberry Pi prototyping board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi A+, B+ |
Manufacturer: | Twin Industries |
Product Category: | Raspberry Pi Hats/Add-on Boards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Protoboards |
Subcategory: | Computing |
Type: | Protoboard/Breadboard |
Contents | Board(s) |
ECCN | EAR99 |
Function | Plated Through Hole |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Type | Protoboard |
Вес, г | 10.74 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.