IRF9640PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 50 шт. —
440 руб.
от 100 шт. —
355 руб.
от 500 шт. —
280.95 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Описание
Discrete Semiconductor Products\Transistors - FETs, MOSFETs - Single
Описание Транзистор: P-MOSFET, полевой, -200В, -6,8А, 125Вт, TO220AB
Технические параметры
Base Product Number | IRF9640 -> |
Current - Continuous Drain (Id) @ 25В°C | 11A (Tc) |
Drain to Source Voltage (Vdss) | 200V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 44nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 1200pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Other Related Documents | http://www.vishay.com/docs/88869/packaging.pdf |
Package | Tube |
Package / Case | TO-220-3 |
Power Dissipation (Max) | 125W (Tc) |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6.6A, 10V |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-220AB |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | P |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 200 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Continuous Drain Current (A) | 11 |
Maximum Drain Source Resistance (mOhm) | 500@10V |
Typical Gate Charge @ Vgs (nC) | 44(Max)@10V |
Typical Gate Charge @ 10V (nC) | 44(Max) |
Typical Input Capacitance @ Vds (pF) | 1200@25V |
Maximum Power Dissipation (mW) | 125000 |
Typical Fall Time (ns) | 38 |
Typical Rise Time (ns) | 43 |
Typical Turn-Off Delay Time (ns) | 39 |
Typical Turn-On Delay Time (ns) | 14 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Automotive | No |
Pin Count | 3 |
Supplier Package | TO-220AB |
Standard Package Name | TO-220 |
Military | No |
Mounting | Through Hole |
Package Height | 9.01(Max) |
Package Length | 10.41(Max) |
Package Width | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Lead Shape | Through Hole |
Continuous Drain Current (Id) @ 25В°C | 11A |
Power Dissipation-Max (Ta=25В°C) | 125W |
Rds On - Drain-Source Resistance | 500mО© @ 6.6A,10V |
Transistor Polarity | P Channel |
Vds - Drain-Source Breakdown Voltage | 200V |
Vgs - Gate-Source Voltage | 4V @ 250uA |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 50 |
Fall Time | 38 ns |
Height | 9.01 mm |
Id - Continuous Drain Current | 11 A |
Length | 10.41 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Packaging | Tube |
Pd - Power Dissipation | 125 W |
Rise Time | 43 ns |
RoHS | Details |
Series | IRF/SIHF9640 |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 39 ns |
Typical Turn-On Delay Time | 14 ns |
Unit Weight | 0.211644 oz |
Width | 4.7 mm |
Maximum Continuous Drain Current | 11 A |
Maximum Drain Source Resistance | 500 mΩ |
Maximum Drain Source Voltage | 200 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Power Dissipation | 125 W |
Minimum Gate Threshold Voltage | 2V |
Package Type | TO-220AB |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 44 nC @ 10 V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 146 КБ
Datasheet
pdf, 282 КБ
Datasheet IRF9640PBF
pdf, 267 КБ
Datasheet IRF9640PBF
pdf, 281 КБ
IRF9640 Datasheet
pdf, 170 КБ
Документация
pdf, 281 КБ
Datasheet IRF9640
pdf, 152 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов