9001-9023-002, RF Connectors / Coaxial Connectors SMA/STR PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT

9001-9023-002, RF Connectors / Coaxial Connectors SMA/STR PLUG MALE CRIMP TYPE FOR 2/50 S CABLE PASSIVATED NON-CAPTIVE CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
5 790 руб.
от 10 шт.4 790 руб.
от 25 шт.4 310 руб.
Добавить в корзину 1 шт. на сумму 5 790 руб.
Номенклатурный номер: 8004814023
Артикул: 9001-9023-002
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF Screw-on Coaxial Connectors

Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Material: Stainless Steel
Body Style: Screw On
Brand: Radiall
Cable Type: RG-178, RG-196, M17/169, M17/93
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Orientation: Straight
Packaging: Bulk
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
REACH - SVHC: Details
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 6

Техническая документация

Datasheet 9001-9023-002
pdf, 47 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.