PIC16F88-I/SO, 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O

Фото 1/6 PIC16F88-I/SO, 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
Добавить в корзину 1 шт. на сумму 1 220 руб.
Номенклатурный номер: 8006279527
Артикул: PIC16F88-I/SO

Описание

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.

Технические параметры

ADCs 7x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC16F
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 1x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 1
Package Type SOIC
Pin Count 18
Program Memory Size 7.168 kB, 256 B
Program Memory Type Flash
Pulse Width Modulation 1(10 bit)(CCP)
RAM Size 368 B
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 7.59mm
Base Part Number PIC16F88
Connectivity IВІC, SPI, UART/USART
Core Processor PIC
Core Size 8-Bit
Data Converters A/D 7x10b
EEPROM Size 256x8
Manufacturer Microchip Technology
Number of I/O 16
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 18-SOIC(0.295", 7.50mm Width)
Packaging Tube
Part Status Active
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Series PICВ® 16F
Speed 20MHz
Supplier Device Package 18-SOIC
Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V

Техническая документация

Datasheet
pdf, 4041 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC16F88
pdf, 2520 КБ