TLE2144MDWG4, Op Amp Quad Wideband Amplifier ±22V/44V 16-Pin SOIC Tube

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 5-7 недель
880 руб.
Кратность заказа 40 шт.
Добавить в корзину 40 шт.
на сумму 35 200 руб.
Описание
Semiconductor - IC > Linear > Amplifier - Operational
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Wideband Amplifier |
Manufacturer Type | Wideband Amplifier |
Number of Channels per Chip | 4 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 3.8@5V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 12|24|15|5|28|18|9 |
Maximum Single Supply Voltage (V) | 44 |
Minimum Dual Supply Voltage (V) | ±2 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9|±18 |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Input Offset Current (uA) | 0.1@5V |
Maximum Input Bias Current (uA) | 2@5V |
Maximum Quiescent Current (mA) | 17.6@5V |
Typical Output Current (mA) | 80(Max) |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 45@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
Typical Voltage Gain (dB) | 99.55 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.92@5V |
Minimum CMRR (dB) | 85 |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 5.8 |
Typical Settling Time (ns) | 220 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Pin Count | 16 |
Supplier Package | SOIC |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 10.5(Max) |
Package Width | 7.6(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.