TLC555QDR, Timers & Support Products CMOS

Фото 1/3 TLC555QDR, Timers & Support Products CMOS
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 100 шт.147 руб.
от 500 шт.105.27 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Посмотреть аналоги9
Номенклатурный номер: 8006404411
Артикул: TLC555QDR
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Timers & Support Products
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 100 mA
Low Level Output Current: -10 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 250 uA
Package / Case: SOIC-8
Pd - Power Dissipation: 725 mW
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Series: TLC555
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2 V
Tradename: LinCMOS
Type: Standard
Maximum High Level Output Current -10mA
Maximum Input Frequency 2MHz
Maximum Low Level Output Current 100mA
Maximum Operating Supply Voltage 15 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Internal Timers 1
Package Type SOIC
Pin Count 8
Timer Type Standard
Width 3.91mm
Вес, г 0.1

Техническая документация

Datasheet TLC555
pdf, 1386 КБ