SM-LP-5002E

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Мин. кол-во для заказа 9 шт.
от 20 шт. —
251 руб.
от 81 шт. —
237.98 руб.
Добавить в корзину 9 шт.
на сумму 2 790 руб.
Описание
Трансформаторы
AUDIO TRANSFORMER, 600 OHM, SURFACE; Current Rating:-; Primary Impedance:600ohm; Secondary Impedance:600ohm; Transformer Mounting:Surface Mount; Product Range:SM-LP-5002 Series; SVHC:No SVHC (15-Jan-2018)
Технические параметры
кол-во в упаковке | 1 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.20.00 |
Transformer Type | Surface Mount Line Matching Transformer |
Turns Ratio | 1:1 |
Primary Side Impedance (Ohm) | 600 |
Maximum DCR Primary Side (Ohm) | 136(Typ) |
Maximum DCR Secondary Side (Ohm) | 136(Typ) |
High Potential | 2000Vrms |
Minimum Return Loss (dB) | 24@0.2kHz to 4kHz |
Maximum Insertion Loss (dB) | 2@2KHz |
Lead Style | Gull Wing |
Mounting | Surface Mount |
Number of Terminals | 6 |
Frequency Response | ±0.25dB |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 12.8 |
Product Depth (mm) | 9 |
Product Height (mm) | 7.5 |
Brand | Bourns |
Current Rating | - |
Factory Pack Quantity | 400 |
Frequency Range | 200 Hz to 4 kHz |
Height | 7.36 mm |
Inductance | 7 mH |
Isolation Voltage | 2 kV |
Length | 12.5 mm |
Manufacturer | Bourns |
Maximum DC Current | - |
Maximum DC Resistance | 136 Ohms, 136 Ohms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -20 C |
Number of Channels | - |
Package / Case | SMT-6 |
Power Rating | - |
Primary Impedance | 600 Ohms |
Primary Resistance | 136 Ohms |
Product | Signal |
Product Category | Audio Transformers/Signal Transformers |
RoHS | Details |
Secondary Impedance | 600 Ohms |
Secondary Resistance | 136 Ohms |
Series | SM-LP-5002 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Type | SMT Transformers |
Width | 9.6 mm |
Вес, г | 2.6 |
Техническая документация
Datasheet SM-LP-5002E
pdf, 186 КБ