EPM7128AETC100-10N

6 930 руб.
Добавить в корзину 1 шт.
на сумму 6 930 руб.
Описание
Электроэлемент
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs
Технические параметры
Base Part Number | EPM7128 |
Delay Time tpd(1) Max | 10.0ns |
Manufacturer | Intel |
Mounting Type | Surface Mount |
Number of Gates | 2500 |
Number of I/O | 84 |
Number of Logic Elements/Blocks | 8 |
Number of Macrocells | 128 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Package / Case | 100-TQFP |
Packaging | Tray |
Part Status | Active |
Programmable Type | In System Programmable |
Series | MAXВ® 7000A |
Supplier Device Package | 100-TQFP(14x14) |
Voltage Supply - Internal | 3V ~ 3.6V |