74HC4050PW
330 руб.
от 2 шт. —
280 руб.
от 10 шт. —
231 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Электроэлемент
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4050PW,118)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Buffer/Converter |
Height | 0.95 mm(Max) |
High Level Output Current | -5.2 mA |
Input Signal Type | Single-Ended |
Length | 5.1 mm(Max) |
Logic Family | HC |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 6 |
Number of Input Lines | 6 Input |
Number of Output Lines | 6 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-403-16 |
Packaging | Reel |
Part # Aliases | 74HC4050PW-T |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 85 ns at 2 V, 17 ns at 4.5 V, 14 ns at 6 V |
Quiescent Current | 2 uA |
RoHS | Details |
Supply Current - Max | 2 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Width | 4.5 mm(Max) |
Техническая документация
Документация
pdf, 743 КБ