1300150071
33 590 руб.
Добавить в корзину 1 шт.
на сумму 33 590 руб.
Описание
Cable Assembly 3.28' (1.00m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 12 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Type | Plug |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Vendor undefined |
Series | Brad Mini-Change 130015 -> |
Shielding | Unshielded |
Количество позиций | 12 Positions |
Линейка Продукции | Mini-Change 130015 Series |
Разъем Type A | Mini-Change C-Size Receptacle |
Разъем Type B | Free End |