ADAR2001ACCZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 890 руб.
Добавить в корзину 1 шт.
на сумму 22 890 руб.
Описание
ADAR2001 4-Channel Transmitter (10-40GHz)
Analog Devices Inc. ADAR2001 4-Channel Transmitter (10-40GHz) is a transmitter IC optimized for millimeter-wave body scanning applications. The ADAR2001 accepts a single-ended continuous wave (CW) input signal between 2.5GHz and 10GHz. The device provides gain, 4x frequency multiplication, harmonic filtering, 1: 4 signal splitting, and four independently controllable power amplifiers (PAs). It features differential outputs designed to directly drive dipole antennas with differential inputs. All device functions and configuration options are accessed by a 3-wire or 4-wire Analog Devices, Inc., serial peripheral interface (SPI).
Analog Devices Inc. ADAR2001 4-Channel Transmitter (10-40GHz) is a transmitter IC optimized for millimeter-wave body scanning applications. The ADAR2001 accepts a single-ended continuous wave (CW) input signal between 2.5GHz and 10GHz. The device provides gain, 4x frequency multiplication, harmonic filtering, 1: 4 signal splitting, and four independently controllable power amplifiers (PAs). It features differential outputs designed to directly drive dipole antennas with differential inputs. All device functions and configuration options are accessed by a 3-wire or 4-wire Analog Devices, Inc., serial peripheral interface (SPI).
Технические параметры
Количество Выводов | 40вывод(-ов) |
Максимальная Рабочая Температура | 85 C |
Максимальная Частота | 40ГГц |
Максимальное Напряжение Питания | 2.75В |
Минимальная Рабочая Температура | -40 C |
Минимальная Частота | 10ГГц |
Минимальное Напряжение Питания | 1.6В |
Стиль Корпуса Радиочастотной Микросхемы | LGA |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | Analog Devices |
Development Kit: | ADAR2001-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Gain: | 17 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 2.5 GHz to 10 GHz |
Operating Supply Current: | +/-25 uA, +/-180 mA |
Output Power: | 5 dBm |
Package / Case: | LGA-40 |
Packaging: | Tray |
Product Category: | RF Transmitter |
Product Type: | RF Transmitter |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 2.75 V |
Supply Voltage - Min: | 1.6 V |
Type: | Frequency Multiplier |
Техническая документация
Datasheet
pdf, 750 КБ
Datasheet ADAR2001ACCZ
pdf, 877 КБ