SAS-160-1-1048-1X
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
Cables, Wires - Management\Accessories
Adhesive Sleeve, Meltable For Heat Shrink Tubing
Технические параметры
Accessory Type | Adhesive Sleeve, Meltable |
Base Product Number | SAS-160 -> |
ECCN | EAR99 |
Features | Diameter - 0.16"" (4.00mm) |
For Use With/Related Products | Heat Shrink Tubing |
HTSUS | 3506.91.5000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | ThermofitВ® SAS -> |
Техническая документация
Datasheet
pdf, 279 КБ