EC3SA-05D12N, Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input,

EC3SA-05D12N, Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input,
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-8 недель
3 280 руб.
от 5 шт.3 040 руб.
от 10 шт.2 810 руб.
от 50 шт.2 615.46 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8027782893
Артикул: EC3SA-05D12N

Описание

Power\DC/DC Converters
Cincon 3 Watt DC/DC Converters: EC3SA - EXPANSION
Cincon EC3SA 3 Watt DC/DC Converters now available with undervoltage protection.

Cincon 3 Watt EC3SA Series DC/DC Converters feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated 3W isolated outputs, the Cincon EC3SA DC/DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2: 1 input range. View all the 3 Watt DC/DC Converters in the EC3SA Series.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 81%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 125 mA
Output Current-Channel 2: 125 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: SIP-8
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: EC3SA
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 256 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.