TLC3704CD

TLC3704CD
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.520 руб.
от 50 шт.461 руб.
от 100 шт.392.22 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8006869753
Бренд: Texas Instruments

Технические параметры

Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 450
Ib - Input Bias Current: 30 pA
Ios - Input Offset Current: 1 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 20 uA
Operating Supply Voltage: 3 V to 16 V
Output Current per Channel: 20 mA
Output Type: Push-Pull
Package/Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 950 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.1 us
Series: TLC3704
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 0.2 V to 14.5 V
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 1514 КБ
Чертеж
pdf, 61 КБ