187D10

Фото 1/2 187D10
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
5 100 руб.
от 10 шт.4 230 руб.
Добавить в корзину 1 шт. на сумму 5 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8006871745
Бренд: Hammond

Описание

Transformers\Power Transformers

Технические параметры

Center Tap Yes
Current - Output (Max) 3A
ECCN EAR99
Height - Seated (Max) 49.02mm
HTSUS 8504.31.4065
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Package Box
Power - Max 30VA
Primary Winding(s) Single
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Winding(s) Single
Series 187 ->
Size / Dimension 82.55mm L x 52.20mm W
Termination Style Solder, Quick Connect
Type Laminated Core
Voltage - Isolation 2000Vrms
Voltage - Primary 115V
Voltage - Secondary (Full Load) 10V
Weight 1 lb (453.59 g)
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Hammond
Mounting Style: Chassis
Operating Frequency: 50 Hz, 60 Hz
Power Rating: 30 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Transformer
Secondary Current Rating: 3 A
Secondary Voltage Rating: 10 VAC CT
Secondary Winding: Single Secondary Winding
Series: 186-187
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Voltage, Connect Terminals

Техническая документация

Datasheet
pdf, 186 КБ
Datasheet
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.