STM32F429IET6
1 шт. со склада г.Москва, срок 4-9 дней
5 380 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Номенклатурный номер: 8007099289
Бренд: Нет торговой марки
Описание
Электроэлемент
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-176; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:180MHz; Program Memory Size:512KB; RAM Memory Size:256KB; No.
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 1.7 V to 3.6 V |
Brand | STMicroelectronics |
Core | ARM Cortex M4 |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit |
Data RAM Size | 256 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 400 |
I/O Voltage | 3.3 V |
Interface Type | CAN, I2C, SAI, SDIO, SPI/I2S, USART/UART, USB |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 180 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 24 Channel |
Number of I/Os | 140 I/O |
Number of Timers/Counters | 12x16 bit, 2x32 bit |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-176 |
Processor Series | STM32F4 |
Product | MCU+DSP+FPU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | STM32F4 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
Tradename | STM32 |
Watchdog Timers | Watchdog Timer, Windowed |
Вес, г | 36.33 |
Техническая документация
Datasheet STM32F427xx, STM32F429xx
pdf, 3208 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.