ADUM1402ARWZ-RL, Четырехканальный цифровой изолятор [SO-16W]

Фото 1/6 ADUM1402ARWZ-RL, Четырехканальный цифровой изолятор [SO-16W]
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 15 шт.321 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Посмотреть аналоги10
Номенклатурный номер: 9000994722
Артикул: ADUM1402ARWZ-RL
Бренд: Analog Devices

Описание

ADUM1402 is a quad-channel digital isolator. It is based on Analog Devices, Inc., icoupler® technology. This isolator component provide outstanding performance characteristics superior to alternatives, such as optocoupler device. This isolator provide four independent isolation channels in a variety of channel configurations and data rates. It is mainly used in application such as general-purpose multichannel isolation, SPI interface and data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems. This isolator is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak, TÜV approval: IEC/EN/UL/CSA 61010-1.

• Made of high speed CMOS and monolithic air core transformer technology
• Qualified for automotive applications
• Low power operation, bidirectional communication
• 3V/5V level translation, high temperature operation is 125°C
• Output enable function, high common-mode transient immunity is >25kV/µs
• Number of inputs in VDD1 side is 2, number of inputs in VDD2 side is 2
• Maximum data rate is 1Mbps, operating temperature range is -40°C to +105°C
• Maximum propagation delay is 100ns (at 5V)
• Maximum pulse width distortion is 40ns
• Packaging style is 16-lead WSOIC

Технические параметры

Data Rate 1Mbps
Features Unidirectional
Inputs - Side 1/Side 2 2/2
Isolated Power No
Isolation Voltage 2500Vrms
Number Of Channels 4
Operating Supply Voltage 2.7V ~ 5.5V
Technology Magnetic Coupling
Type General Purpose
Вес, г 1.5

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»