AP1501-T5G
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
516 руб.
от 10 шт. —
480 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 50 |
Input Voltage | 4.5 V to 40 V |
Input Voltage MAX | 40 V |
Input Voltage MIN | 4.5 V |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Supply Current | 5 mA |
Operating Temperature Range | -20 C to+85 C |
Output Current | 3 A |
Output Voltage | 1.23 V to 37 V |
Package / Case | TO-220-5 |
Packaging | Tube |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | AP1501T |
Shutdown | Shutdown |
Supply Voltage - Min | 4.5 V |
Switching Frequency | 150 kHz |
Topology | Buck |
Type | Voltage Converter |
Вес, г | 3.22 |
Техническая документация
Datasheet AP1501-T5G-U
pdf, 411 КБ