PIC16F684T-I/ST

PIC16F684T-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 2500 шт.520 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8007570674

Описание

Motor Control for Brushless DC Motors
Microchip Technology Motor Control for Brushless DC Motors is a full line of MCUs, ignition controllers, and brushless DC Motor control drivers. The devices are useful in embedded applications with extremely low power consumption. Use these to increase control system capability and improve embedded design efficiency. This collection includes complete motor control and drives solutions for automotive and industrial applications.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 128 B
Data ROM Size: 256 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 Timer
Package / Case: TSSOP-14
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 3.5 kB
Program Memory Type: Flash
Series: PIC16F684
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Tradename: PIC

Техническая документация

Datasheet
pdf, 2091 КБ