AD7705BRZ-REEL7, SOIC-16-300mil Analog To Digital Converters (ADCs)

AD7705BRZ-REEL7, SOIC-16-300mil Analog To Digital Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.990 руб.
от 30 шт.835 руб.
от 100 шт.697.52 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Посмотреть аналоги3
Номенклатурный номер: 8017623025
Артикул: AD7705BRZ-REEL7
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7705EBZ
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 400
Gain Error: +/-0.003%FSR
INL - Integral Nonlinearity: +/-0.003%FSR
Input Type: Differential
Input Voltage: 1.225 V/2.5 V, +/-1.225 V/+/-2.5 V
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Pd - Power Dissipation: 6.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: ADCs
Reference Type: External
Reference Voltage: 2.5 V
Resolution: 16 bit
Sample and Hold: No
Sampling Rate: 500 S/s
Series: AD7705
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 116 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.666

Техническая документация

Datasheet
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем