MSP430FR5739IRHA

3 070 руб.
от 2 шт. —
2 990 руб.
от 5 шт. —
2 930 руб.
от 10 шт. —
2 900 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Номенклатурный номер: 8007685286
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments
Описание
MCU, MSP430, 24MHZ, VQFN-40; Product Range:MSP430 Family MSP430FRxx Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:24MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:40Pins; MCU Case Style:VQFN; No. of I/O's:33I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430FRxx; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430; MPU Core Size:16bit; No. of Timers:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:Internal; Peripherals:ADC, Brown Out, DMA, POR, WDT; Program Memory Size:16KB; Supply Voltage Range:2V to 3.6V
Технические параметры
# I/Os (Max) | 32 |
ADC Resolution | 10 |
Clock Freq | 24(MHz) |
Cpu Family | MSP430 |
Device Core | MSP430 |
Device Core Size | 16(b) |
Frequency | 24(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 14 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tape and Reel |
Pin Count | 40 |
Program Memory Size | Not Required(kB) |
Program Memory Type | ROMLess |
Programmable | No |
Rad Hardened | No |
Total Internal Ram Size | 17KB(kB) |
Вес, г | 1.08 |