CKRA2420, Реле полупроводниковое
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 020 руб.
от 5 шт. —
23 480 руб.
от 10 шт. —
21 080 руб.
Добавить в корзину 1 шт.
на сумму 25 020 руб.
Альтернативные предложения1
Описание
Relays and Contactors\Relays\Solid State Relays\One Phase Solid State Relays
24 to 530Vac switching Box clamp terminals Ready to mount and use Industry standard 22.5mm narrow profile
Технические параметры
Body dimensions | 81.3x22.5x99mm |
Control voltage | 110…280V AC |
Design | heatsink |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 20A |
Mounting | for DIN rail mounting, on panel |
Operating temperature | -40…80°C |
Relay series | CKR24 |
Relay variant | 1-phase |
Switched voltage | 24…280V AC |
Switching method(the position in bracket indicates momentary position.) | zero voltage switching |
Type of relay | solid state |
Capacitance | 8pF |
Control Voltage Range | 90 → 280 V ac |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 280 V rms |
Maximum Load Current | 20 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 Cycle |
Minimum Control Voltage | 110 V ac |
Minimum Load Current | 0.15 A |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 10 mArms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Series | CKR |
Standards Met | CE |
Switching Type | Zero Cross |
Terminal Type | Box Clamp |
Вес, г | 302.9 |